Technical documents
Specifications
Brand
TECO WestinghousePower Rating
1.5 kW
Frequency Rating
50Hz
Efficiency Class
IE3
AC Motor Type
Induction
Supply Voltage
230 V, 400 V
Phase
3
Number of Poles
4
Mounting Type
Foot Mount
Shaft Diameter
24mm
Shaft Length
50mm
Width
198mm
Maximum Output Torque
9.9 Nm
Current Rating
3.36 A
Rotation
Reversible
Length
395mm
Dimensions
395 x 198 x 275 mm
Standards Met
IEC
Series
ALDA
Bearing Type
Ball
Depth
275mm
Country of Origin
China
Product details
4 Pole, Foot Mounted Motors - Teco ALDA Series
Three phase low voltage IE3 induction motor. Venitlation space is required at rear cooling air intake.
3-phase induction motor
4-pole
IE3 efficiency
Foot mounting version
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
TECO WestinghousePower Rating
1.5 kW
Frequency Rating
50Hz
Efficiency Class
IE3
AC Motor Type
Induction
Supply Voltage
230 V, 400 V
Phase
3
Number of Poles
4
Mounting Type
Foot Mount
Shaft Diameter
24mm
Shaft Length
50mm
Width
198mm
Maximum Output Torque
9.9 Nm
Current Rating
3.36 A
Rotation
Reversible
Length
395mm
Dimensions
395 x 198 x 275 mm
Standards Met
IEC
Series
ALDA
Bearing Type
Ball
Depth
275mm
Country of Origin
China
Product details
4 Pole, Foot Mounted Motors - Teco ALDA Series
Three phase low voltage IE3 induction motor. Venitlation space is required at rear cooling air intake.
3-phase induction motor
4-pole
IE3 efficiency
Foot mounting version