Tectonic 52mm dia 5W nom Full Range Audio Exciter, 8Ω, 200 Hz → 20 kHz

RS Stock No.: 876-5244Brand: TectonicManufacturers Part No.: TEAX25C05-8
brand-logo
View all in Speaker Drivers

Technical documents

Specifications

Speaker Part

Audio Exciter

Impedance

Nominal Rated Power

5W

Frequency Type

Full Range

Diameter

52mm

Driver Shape

Round

Frequency Response

200 Hz → 20 kHz

Length

52mm

Width

44mm

Depth

14.5mm

Maximum Frequency Response

20 kHz

Minimum Frequency Response

200 Hz

Weight

60g

Maximum Rated Power

>10W

Cone/Dome Material

Paper

Country of Origin

China

Product details

Tectonic Elements Audio Exciters

A range of highly-optimised electro-dynamic audio transducers from Tectonic Elements that can be used to turn flat surfaces into effective high quality loudspeakers. With a wide range of sizes and styles, and power ratings up to 30W, these versatile moving-coil exciters are suitable for a diverse range of both indoor and outdoor applications including modes of transport, consumer electronics, and industrial type products. Excellent sound radiators can be produced using a variety of rigid materials including paper honeycomb and foam board and plastics. These compact devices offer space and weight savings, and can be used to create robust, ’invisible’ loudspeakers that deliver full range audio with wide sound dispersion.

Classic General Purpose Audio Exciters:

13mm Voice coil, 1W, 8ohm 876-5235 TEAX13C02-8/RH
19mm Voice coil, 2W, 8ohm 876-5266 TEAX19C01-8
25mm Voice coil, 5W, 8ohm 876-5244 TEAX25C05-8
25mm Voice coil, 10W, 8ohm 876-5269 TEAX25C10-8/HS

Low-profile Audio Exciter:

19mm Voice coil, 21, 4ohm 876-5263 TEAX19C01-4/LP

Soundpax Audio Exciter:

25mm Voice coil, 10W 8ohm 876-5247 TEAX25C10-8/SP

Special Application Exciters:

Compact 14mm Voice coil, 0.8W, 8ohm 876-5272 TEAX14C02-8
High Power 32mm Voice coil, 10W, 8ohm 876-5275 TEAX32C20-8
High Power 32mm Voice coil, 30W, 4ohm 876-5279 TEAX32C30-4/B

Moving Coil Exciters

Stock information temporarily unavailable.

P.O.A.

Tectonic 52mm dia 5W nom Full Range Audio Exciter, 8Ω, 200 Hz → 20 kHz

P.O.A.

Tectonic 52mm dia 5W nom Full Range Audio Exciter, 8Ω, 200 Hz → 20 kHz
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Speaker Part

Audio Exciter

Impedance

Nominal Rated Power

5W

Frequency Type

Full Range

Diameter

52mm

Driver Shape

Round

Frequency Response

200 Hz → 20 kHz

Length

52mm

Width

44mm

Depth

14.5mm

Maximum Frequency Response

20 kHz

Minimum Frequency Response

200 Hz

Weight

60g

Maximum Rated Power

>10W

Cone/Dome Material

Paper

Country of Origin

China

Product details

Tectonic Elements Audio Exciters

A range of highly-optimised electro-dynamic audio transducers from Tectonic Elements that can be used to turn flat surfaces into effective high quality loudspeakers. With a wide range of sizes and styles, and power ratings up to 30W, these versatile moving-coil exciters are suitable for a diverse range of both indoor and outdoor applications including modes of transport, consumer electronics, and industrial type products. Excellent sound radiators can be produced using a variety of rigid materials including paper honeycomb and foam board and plastics. These compact devices offer space and weight savings, and can be used to create robust, ’invisible’ loudspeakers that deliver full range audio with wide sound dispersion.

Classic General Purpose Audio Exciters:

13mm Voice coil, 1W, 8ohm 876-5235 TEAX13C02-8/RH
19mm Voice coil, 2W, 8ohm 876-5266 TEAX19C01-8
25mm Voice coil, 5W, 8ohm 876-5244 TEAX25C05-8
25mm Voice coil, 10W, 8ohm 876-5269 TEAX25C10-8/HS

Low-profile Audio Exciter:

19mm Voice coil, 21, 4ohm 876-5263 TEAX19C01-4/LP

Soundpax Audio Exciter:

25mm Voice coil, 10W 8ohm 876-5247 TEAX25C10-8/SP

Special Application Exciters:

Compact 14mm Voice coil, 0.8W, 8ohm 876-5272 TEAX14C02-8
High Power 32mm Voice coil, 10W, 8ohm 876-5275 TEAX32C20-8
High Power 32mm Voice coil, 30W, 4ohm 876-5279 TEAX32C30-4/B

Moving Coil Exciters