Tectonic 65mm dia 12W nom Full Range Speaker Driver, 4Ω, 80 Hz → 20 kHz

RS Stock No.: 876-5285Brand: TectonicManufacturers Part No.: TEBM36S12-4/A
brand-logo
View all in Speaker Drivers

Technical documents

Specifications

Speaker Part

Speaker Driver

Impedance

Nominal Rated Power

12W

Frequency Type

Full Range

Diameter

65mm

Driver Shape

Square

Frequency Response

80 Hz → 20 kHz

Length

65mm

Width

65mm

Depth

29.7mm

Maximum Frequency Response

20 kHz

Minimum Frequency Response

80 Hz

Weight

88.2g

Maximum Rated Power

>24W

Country of Origin

China

Product details

Tectonic Elements BMR® Drivers

The Tectonic Elements range of BMR® drivers are unique full-range audio loudspeaker units. Exhibiting an extended frequency response and wider directivity when compared with typical conventional drive units. The benefits of Tectonic Elements bending-wave technology and pistonic mode of operation combine to produce an ideal solution for audio applications that requires a full-range, high performance compact acoustic solution. These compact drive units are available in various form factors. And are ideally suited for a wide range of markets including consumer electronics, professional audio, automotive and industrial.

Features:

Full range, extended frequency response
Wide sound dispersion
Advanced magnet motor systems
Compact dimensions
Square, circular, and rectangular form factors available
Patented technology
Some units available in 4 Ω or 8 Ω impedance

Typical Applications:

Table radios
Sound bars
Home Theatre & Hi-Fi
TV speakers
Portable speakers
Wireless speakers

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Tectonic 65mm dia 12W nom Full Range Speaker Driver, 4Ω, 80 Hz → 20 kHz

P.O.A.

Tectonic 65mm dia 12W nom Full Range Speaker Driver, 4Ω, 80 Hz → 20 kHz
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Speaker Part

Speaker Driver

Impedance

Nominal Rated Power

12W

Frequency Type

Full Range

Diameter

65mm

Driver Shape

Square

Frequency Response

80 Hz → 20 kHz

Length

65mm

Width

65mm

Depth

29.7mm

Maximum Frequency Response

20 kHz

Minimum Frequency Response

80 Hz

Weight

88.2g

Maximum Rated Power

>24W

Country of Origin

China

Product details

Tectonic Elements BMR® Drivers

The Tectonic Elements range of BMR® drivers are unique full-range audio loudspeaker units. Exhibiting an extended frequency response and wider directivity when compared with typical conventional drive units. The benefits of Tectonic Elements bending-wave technology and pistonic mode of operation combine to produce an ideal solution for audio applications that requires a full-range, high performance compact acoustic solution. These compact drive units are available in various form factors. And are ideally suited for a wide range of markets including consumer electronics, professional audio, automotive and industrial.

Features:

Full range, extended frequency response
Wide sound dispersion
Advanced magnet motor systems
Compact dimensions
Square, circular, and rectangular form factors available
Patented technology
Some units available in 4 Ω or 8 Ω impedance

Typical Applications:

Table radios
Sound bars
Home Theatre & Hi-Fi
TV speakers
Portable speakers
Wireless speakers

You may be interested in