Technical documents
Specifications
Brand
Tedea HuntleighForce Measured
Compression
Force/ Load Measurement Range
5kg
Terminal Type
Cable
IP Rating
IP65
Housing Material
Aluminium
Length
66mm
Depth
33.5mm
Minimum Operating Temperature
-10 (Compensated) °C, -20 (Safe) °C
Maximum Operating Temperature
+40 (Compensated) °C, +70 (Safe) °C
Dimensions
80 mm
Stock information temporarily unavailable.
P.O.A.
Tedea Huntleigh Load Cell, 5kg Range, Compression Measure
1
P.O.A.
Tedea Huntleigh Load Cell, 5kg Range, Compression Measure
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
Tedea HuntleighForce Measured
Compression
Force/ Load Measurement Range
5kg
Terminal Type
Cable
IP Rating
IP65
Housing Material
Aluminium
Length
66mm
Depth
33.5mm
Minimum Operating Temperature
-10 (Compensated) °C, -20 (Safe) °C
Maximum Operating Temperature
+40 (Compensated) °C, +70 (Safe) °C
Dimensions
80 mm