Technical documents
Specifications
Brand
Tedea HuntleighForce Measured
Compression
Force/ Load Measurement Range
300kg
Sensor Type
Low Profile
Terminal Type
Cable
IP Rating
IP69
Housing Material
Stainless Steel
Length
48mm
Depth
36.5mm
Minimum Operating Temperature
-10 (Compensated) °C, -30 (Safe) °C
Maximum Operating Temperature
+40 (Compensated) °C, +80 (Safe) °C
Dimensions
171.5 mm
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
Tedea HuntleighForce Measured
Compression
Force/ Load Measurement Range
300kg
Sensor Type
Low Profile
Terminal Type
Cable
IP Rating
IP69
Housing Material
Stainless Steel
Length
48mm
Depth
36.5mm
Minimum Operating Temperature
-10 (Compensated) °C, -30 (Safe) °C
Maximum Operating Temperature
+40 (Compensated) °C, +80 (Safe) °C
Dimensions
171.5 mm