Tedea Huntleigh Low Profile Load Cell, 100kg Range, Compression Measure

RS Stock No.: 206-0307Brand: Tedea HuntleighManufacturers Part No.: 0355-0100-G300-RS
brand-logo
View all in Strain Gauges

Technical documents

Specifications

Force Measured

Compression

Force/ Load Measurement Range

100kg

Sensor Type

Low Profile

Terminal Type

Wire Lead

IP Rating

IP68

Housing Material

Stainless Steel

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

+40°C

Dimensions

120 mm

Product details

Cantilever - Stainless Steel

Compensated Temperature Range -10 to +40°C
Output Impedance 350 +/- 3Ω
Termination Type: Cable
Ultimate Overload: 300% of Rated Load

Low profile, welded stainless steel cells hermetically sealed to IP67 for use in harsh environments.

Suitable for platform scales, hopper and tank weighing, general process weighing, test rigs and general force measurements
Mounting via 3 x 8mm holes
Connection via 3m 6-core screened cable
Dimensions 120 x 32mm dia.

Stock information temporarily unavailable.

P.O.A.

Tedea Huntleigh Low Profile Load Cell, 100kg Range, Compression Measure

P.O.A.

Tedea Huntleigh Low Profile Load Cell, 100kg Range, Compression Measure
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Force Measured

Compression

Force/ Load Measurement Range

100kg

Sensor Type

Low Profile

Terminal Type

Wire Lead

IP Rating

IP68

Housing Material

Stainless Steel

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

+40°C

Dimensions

120 mm

Product details

Cantilever - Stainless Steel

Compensated Temperature Range -10 to +40°C
Output Impedance 350 +/- 3Ω
Termination Type: Cable
Ultimate Overload: 300% of Rated Load

Low profile, welded stainless steel cells hermetically sealed to IP67 for use in harsh environments.

Suitable for platform scales, hopper and tank weighing, general process weighing, test rigs and general force measurements
Mounting via 3 x 8mm holes
Connection via 3m 6-core screened cable
Dimensions 120 x 32mm dia.