Technical documents
Specifications
Brand
Tedea HuntleighForce Measured
Compression
Force/ Load Measurement Range
250kg
Sensor Type
Low Profile
Terminal Type
Wire Lead
IP Rating
IP68
Housing Material
Stainless Steel
Minimum Operating Temperature
-10°C
Maximum Operating Temperature
+40°C
Dimensions
120 mm
Country of Origin
United Kingdom
Product details
Cantilever - Stainless Steel
Compensated Temperature Range -10 to +40°C
Output Impedance 350 +/- 3Ω
Termination Type: Cable
Ultimate Overload: 300% of Rated Load
Low profile, welded stainless steel cells hermetically sealed to IP67 for use in harsh environments.
Suitable for platform scales, hopper and tank weighing, general process weighing, test rigs and general force measurements
Mounting via 3 x 8mm holes
Connection via 3m 6-core screened cable
Dimensions 120 x 32mm dia.
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
Tedea HuntleighForce Measured
Compression
Force/ Load Measurement Range
250kg
Sensor Type
Low Profile
Terminal Type
Wire Lead
IP Rating
IP68
Housing Material
Stainless Steel
Minimum Operating Temperature
-10°C
Maximum Operating Temperature
+40°C
Dimensions
120 mm
Country of Origin
United Kingdom
Product details
Cantilever - Stainless Steel
Compensated Temperature Range -10 to +40°C
Output Impedance 350 +/- 3Ω
Termination Type: Cable
Ultimate Overload: 300% of Rated Load
Low profile, welded stainless steel cells hermetically sealed to IP67 for use in harsh environments.
Suitable for platform scales, hopper and tank weighing, general process weighing, test rigs and general force measurements
Mounting via 3 x 8mm holes
Connection via 3m 6-core screened cable
Dimensions 120 x 32mm dia.