Tedea Huntleigh S Type Load Cell, 200kg Range, Compression, Tension Measure

RS Stock No.: 414-0859Brand: Tedea HuntleighManufacturers Part No.: 0615-0200-G000-RS
brand-logo
View all in Strain Gauges

Technical documents

Specifications

Force Measured

Compression, Tension

Force/ Load Measurement Range

200kg

Sensor Type

S Type

Terminal Type

Wire Lead

IP Rating

IP67

Housing Material

Nickel Plated Alloy Steel

Length

80mm

Depth

26mm

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

+40°C

Dimensions

62.1 mm

Country of Origin

China

Product details

Tedea Huntleigh Compression & Tension Load Cell "S" Beam Type 200/300kg

Features and Benefits:

Output impendence 350Ω
Input Impedance 400 ±20Ω
Safe overload 150% rated capacity
Ultimate overload 300% rated capacity
For use in tension and compression
6 wire (sense) circuit
Bridge signal conditioners available separately
For Output signal conditioners see stock no. 470-272
Dimensions 62 x 80 x 18mm
The additional sense wires compensate for changes in lead resistance due to temperature changes and/or cable extension.

Typical Applications:

Force measurement,
material testing machines,
conversion of mechanical scales to electronic,
hanging scales, hoppers

FAQs:

What thread does it have?
This is 1/2 Inch UNF

Stock information temporarily unavailable.

P.O.A.

Tedea Huntleigh S Type Load Cell, 200kg Range, Compression, Tension Measure

P.O.A.

Tedea Huntleigh S Type Load Cell, 200kg Range, Compression, Tension Measure
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 5P.O.A.
6+P.O.A.

Technical documents

Specifications

Force Measured

Compression, Tension

Force/ Load Measurement Range

200kg

Sensor Type

S Type

Terminal Type

Wire Lead

IP Rating

IP67

Housing Material

Nickel Plated Alloy Steel

Length

80mm

Depth

26mm

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

+40°C

Dimensions

62.1 mm

Country of Origin

China

Product details

Tedea Huntleigh Compression & Tension Load Cell "S" Beam Type 200/300kg

Features and Benefits:

Output impendence 350Ω
Input Impedance 400 ±20Ω
Safe overload 150% rated capacity
Ultimate overload 300% rated capacity
For use in tension and compression
6 wire (sense) circuit
Bridge signal conditioners available separately
For Output signal conditioners see stock no. 470-272
Dimensions 62 x 80 x 18mm
The additional sense wires compensate for changes in lead resistance due to temperature changes and/or cable extension.

Typical Applications:

Force measurement,
material testing machines,
conversion of mechanical scales to electronic,
hanging scales, hoppers

FAQs:

What thread does it have?
This is 1/2 Inch UNF