Tedea Huntleigh Single Point Load Cell, 30kg Range, Compression Measure

RS Stock No.: 443-8190Brand: Tedea HuntleighManufacturers Part No.: 1042-0030-F000-RS
brand-logo
View all in Strain Gauges

Technical documents

Specifications

Force Measured

Compression

Force/ Load Measurement Range

30kg

Sensor Type

Single Point

Terminal Type

Wire Lead

IP Rating

IP66

Housing Material

Aluminium

Length

40mm

Depth

20mm

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

+40°C

Dimensions

150 mm

Country of Origin

China

Product details

Low Profile Aluminium

Compensated Temperature Range -10 to +40°C
Output Impedance 350 +/- 3Ω
Termination Type: Cable
Ultimate Overload: 300% of Rated Load

1042 series low profile single point load cell designed for direct mounting of low cost weighing platforms. Has a humidity resistant protective coating, which assures long term stability over the entire compensated temperature range.

Dimensions: 20 x 40 x 150mm (1 to 30kg); 25.2 x 40 x 150mm (50 to 100kg)
Please also browse our range of output signal conditioners

Stock information temporarily unavailable.

P.O.A.

Tedea Huntleigh Single Point Load Cell, 30kg Range, Compression Measure

P.O.A.

Tedea Huntleigh Single Point Load Cell, 30kg Range, Compression Measure
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 5P.O.A.
6+P.O.A.

Technical documents

Specifications

Force Measured

Compression

Force/ Load Measurement Range

30kg

Sensor Type

Single Point

Terminal Type

Wire Lead

IP Rating

IP66

Housing Material

Aluminium

Length

40mm

Depth

20mm

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

+40°C

Dimensions

150 mm

Country of Origin

China

Product details

Low Profile Aluminium

Compensated Temperature Range -10 to +40°C
Output Impedance 350 +/- 3Ω
Termination Type: Cable
Ultimate Overload: 300% of Rated Load

1042 series low profile single point load cell designed for direct mounting of low cost weighing platforms. Has a humidity resistant protective coating, which assures long term stability over the entire compensated temperature range.

Dimensions: 20 x 40 x 150mm (1 to 30kg); 25.2 x 40 x 150mm (50 to 100kg)
Please also browse our range of output signal conditioners