Tedea Huntleigh Single Point Load Cell, 1000kg Range, Compression Measure

RS Stock No.: 443-8320Brand: Tedea HuntleighManufacturers Part No.: 1250-1000-F000-RS
brand-logo
View all in Strain Gauges

Technical documents

Specifications

Force Measured

Compression

Force/ Load Measurement Range

1000kg

Sensor Type

Single Point

Terminal Type

Wire Lead

IP Rating

IP65

Housing Material

Aluminium

Length

75.8mm

Depth

80.4mm

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

+40°C

Dimensions

191 mm

Product details

High Capacity Aluminium

1250 series high capacity single point load cell designed for direct mounting of large platforms. Has a humidity-resistant protective coating, assuring long term stability over the compensated temperature range.

Stock information temporarily unavailable.

P.O.A.

Tedea Huntleigh Single Point Load Cell, 1000kg Range, Compression Measure

P.O.A.

Tedea Huntleigh Single Point Load Cell, 1000kg Range, Compression Measure
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Force Measured

Compression

Force/ Load Measurement Range

1000kg

Sensor Type

Single Point

Terminal Type

Wire Lead

IP Rating

IP65

Housing Material

Aluminium

Length

75.8mm

Depth

80.4mm

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

+40°C

Dimensions

191 mm

Product details

High Capacity Aluminium

1250 series high capacity single point load cell designed for direct mounting of large platforms. Has a humidity-resistant protective coating, assuring long term stability over the compensated temperature range.