Tehalit Heavy Duty Tray, PVC 2m x 110 mm x 60mm

RS Stock No.: 288-1997Brand: TehalitManufacturers Part No.: LF 60110 LGRDistrelec Article No.: 13649461
View all in Cable Trays

Technical documents

Specifications

Brand

Tehalit

Tray/Basket Type

Heavy Duty Tray

Length

2m

Width

110 mm

Depth

60mm

Material

PVC

Distrelec Product Id

13649461

Country of Origin

Germany

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Tehalit Heavy Duty Tray, PVC 2m x 110 mm x 60mm

P.O.A.

Tehalit Heavy Duty Tray, PVC 2m x 110 mm x 60mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Brand

Tehalit

Tray/Basket Type

Heavy Duty Tray

Length

2m

Width

110 mm

Depth

60mm

Material

PVC

Distrelec Product Id

13649461

Country of Origin

Germany

You may be interested in