Teko Tin Plated Steel PCB Mounting Enclosure, 83 x 68 x 28mm

RS Stock No.: 237-2852Brand: TekoManufacturers Part No.: 392.16Distrelec Article No.: 15001213
brand-logo
View all in PCB Mounting Enclosures

Technical documents

Specifications

Brand

Teko

Internal Dimensions

83 x 68 x 28mm

Internal Length

83 mm

Internal Width

68 mm

Internal Height

28 mm

Body Material

Tin Plated Steel

Country of Origin

Italy

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Teko Tin Plated Steel PCB Mounting Enclosure, 83 x 68 x 28mm

P.O.A.

Teko Tin Plated Steel PCB Mounting Enclosure, 83 x 68 x 28mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9P.O.A.
10 - 49P.O.A.
50+P.O.A.
You may be interested in

Technical documents

Specifications

Brand

Teko

Internal Dimensions

83 x 68 x 28mm

Internal Length

83 mm

Internal Width

68 mm

Internal Height

28 mm

Body Material

Tin Plated Steel

Country of Origin

Italy

You may be interested in