Technical documents
Specifications
Brand
TeleSupply Voltage
24 → 240V ac/dc
Mounting Type
DIN Rail
Mode of Operation
Maintained Single Shot Leading and Trailing Edge, Maintained Single Shot Leading Edge, Maintained Single Shot Trailing Edge, OFF Delay without Auxiliary Voltage, ON Delay
Time Range
0.1 → 1 s, 1 → 10 s, 18 → 180 s, 6 → 60s
Number of Contacts
1
Number of Timer Functions
Multi Function
Contact Configuration
SPDT
Maximum Current
(AC-1) 5A
Terminal Type
Screw
Width
22.5mm
Power Supply
Internal
Series
V2ZA10
Maximum Operating Temperature
+60°C
Depth
67mm
Length
76mm
Time Delay
> 100ms
Contact Material
Silver Tin Oxide
Minimum Operating Temperature
-25°C
Country of Origin
Austria
Product details
VEO V2ZA10 - Multifunction Timer
VEO series V2ZA10 is a multifunction time relay with 5 functions for DIN rail mounting.
5 functions
4 time ranges
Wide-range input for supply voltage
Relay contact (1 c/o)
LED status indication
Screw terminal
Width 22,5mm
DIN rail mounting
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
TeleSupply Voltage
24 → 240V ac/dc
Mounting Type
DIN Rail
Mode of Operation
Maintained Single Shot Leading and Trailing Edge, Maintained Single Shot Leading Edge, Maintained Single Shot Trailing Edge, OFF Delay without Auxiliary Voltage, ON Delay
Time Range
0.1 → 1 s, 1 → 10 s, 18 → 180 s, 6 → 60s
Number of Contacts
1
Number of Timer Functions
Multi Function
Contact Configuration
SPDT
Maximum Current
(AC-1) 5A
Terminal Type
Screw
Width
22.5mm
Power Supply
Internal
Series
V2ZA10
Maximum Operating Temperature
+60°C
Depth
67mm
Length
76mm
Time Delay
> 100ms
Contact Material
Silver Tin Oxide
Minimum Operating Temperature
-25°C
Country of Origin
Austria
Product details
VEO V2ZA10 - Multifunction Timer
VEO series V2ZA10 is a multifunction time relay with 5 functions for DIN rail mounting.
5 functions
4 time ranges
Wide-range input for supply voltage
Relay contact (1 c/o)
LED status indication
Screw terminal
Width 22,5mm
DIN rail mounting