Technical documents
Specifications
Brand
TeleSupply Voltage
12 → 60V ac/dc
Number of Contacts
1
Number of Timer Functions
Multi Function
Time Increment
Days, Milliseconds
Maximum Voltage
250V ac
Switch Configuration
SPDT
Power Supply
External
Width
17.5mm
Depth
65mm
Length
87mm
You may be interested in
Tele E1ZM10 Series DIN Rail Mount Timer Relay, 12 → 240V ac/dc, 1-Contact, 0.05 s → 100h, SPDTBrand: Tele
P.O.A.Each (ex VAT)
Stock information temporarily unavailable.
P.O.A.
Tele Time Delay Relay, 12 → 60V ac/dc, 1-Contact
1
P.O.A.
Tele Time Delay Relay, 12 → 60V ac/dc, 1-Contact
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
You may be interested in
Tele E1ZM10 Series DIN Rail Mount Timer Relay, 12 → 240V ac/dc, 1-Contact, 0.05 s → 100h, SPDTBrand: Tele
P.O.A.Each (ex VAT)
Technical documents
Specifications
Brand
TeleSupply Voltage
12 → 60V ac/dc
Number of Contacts
1
Number of Timer Functions
Multi Function
Time Increment
Days, Milliseconds
Maximum Voltage
250V ac
Switch Configuration
SPDT
Power Supply
External
Width
17.5mm
Depth
65mm
Length
87mm
You may be interested in
Tele E1ZM10 Series DIN Rail Mount Timer Relay, 12 → 240V ac/dc, 1-Contact, 0.05 s → 100h, SPDTBrand: Tele
P.O.A.Each (ex VAT)