DPDT star delta timer,10sec-3min
Technical documents
Specifications
Brand
TeleSupply Voltage
110 → 240 V ac/dc, 230 → 415 V ac, 24V ac/dc
Time Range
10 s → 3min
Number of Contacts
2
Number of Timer Functions
Single
Time Increment
Minutes, Seconds
Maximum Voltage
250V ac
Switch Configuration
DPDT
Power Supply
External
Width
22.5mm
Depth
80mm
Length
78mm
You may be interested in
Stock information temporarily unavailable.
P.O.A.
DPDT star delta timer,10sec-3min
1
P.O.A.
DPDT star delta timer,10sec-3min
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
You may be interested in
Technical documents
Specifications
Brand
TeleSupply Voltage
110 → 240 V ac/dc, 230 → 415 V ac, 24V ac/dc
Time Range
10 s → 3min
Number of Contacts
2
Number of Timer Functions
Single
Time Increment
Minutes, Seconds
Maximum Voltage
250V ac
Switch Configuration
DPDT
Power Supply
External
Width
22.5mm
Depth
80mm
Length
78mm
You may be interested in