Technical documents
Specifications
Brand
TeleSupply Voltage
12 → 240V ac/dc
Mounting Type
DIN Rail
Mode of Operation
Asymmetrical Recycler with Pulse Start
Time Range
0.05 s → 100h
Number of Contacts
1
Number of Timer Functions
Multi Function
Contact Configuration
SPDT
Time Increment
Hours, Milliseconds, Minutes, Seconds
Maximum Current
8A
Maximum Voltage
250V ac
Switch Configuration
SPDT
Power Supply
External
Width
17.5mm
Maximum Operating Temperature
+55°C
Series
E1ZI10
Depth
65mm
Length
87mm
Minimum Operating Temperature
-25°C
Time Delay
(Reset) 100ms
Country of Origin
Austria
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 5 | P.O.A. |
6 - 11 | P.O.A. |
12+ | P.O.A. |
Technical documents
Specifications
Brand
TeleSupply Voltage
12 → 240V ac/dc
Mounting Type
DIN Rail
Mode of Operation
Asymmetrical Recycler with Pulse Start
Time Range
0.05 s → 100h
Number of Contacts
1
Number of Timer Functions
Multi Function
Contact Configuration
SPDT
Time Increment
Hours, Milliseconds, Minutes, Seconds
Maximum Current
8A
Maximum Voltage
250V ac
Switch Configuration
SPDT
Power Supply
External
Width
17.5mm
Maximum Operating Temperature
+55°C
Series
E1ZI10
Depth
65mm
Length
87mm
Minimum Operating Temperature
-25°C
Time Delay
(Reset) 100ms
Country of Origin
Austria