Tele Temperature Monitoring Relay, SPDT, DIN Rail

RS Stock No.: 730-0495Brand: TeleManufacturers Part No.: E3TF01 230V AC
brand-logo
View all in Monitoring Relays

Technical documents

Specifications

Brand

Tele

Monitoring Application

Temperature

Contact Configuration

SPDT

Mounting Type

DIN Rail

Time Delay

250ms

Temperature Sensitivity

Winding Temperature

Series

ENYA

Height

87mm

Length

65mm

Operating Temperature Range

+55°C

Minimum Operating Temperature

-25°C

Width

35mm

Maximum Operating Temperature

+55°C

Dimensions

65 x 35 x 87mm

Country of Origin

Austria

Product details

ENYA Series Temperature Monitoring Relay

TELE ENYA series temperature monitoring relay of the motor winding with fault latch for temperature sensors. Featuring short circuit monitoring of the thermistor line and integfrated test or reset key and a single change over contact. The ENYA series have a self-extinguishing plastic body with an IP rating of IP40.

DIN Rail mount
LED indicator
Screw terminals
1 change over contact
17.5 mm width
Optional evaluation of one thermal contact
Test function with integrated reset key
Rated isolated voltage on the sensor circuit up to 690V

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Tele Temperature Monitoring Relay, SPDT, DIN Rail

P.O.A.

Tele Temperature Monitoring Relay, SPDT, DIN Rail
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Brand

Tele

Monitoring Application

Temperature

Contact Configuration

SPDT

Mounting Type

DIN Rail

Time Delay

250ms

Temperature Sensitivity

Winding Temperature

Series

ENYA

Height

87mm

Length

65mm

Operating Temperature Range

+55°C

Minimum Operating Temperature

-25°C

Width

35mm

Maximum Operating Temperature

+55°C

Dimensions

65 x 35 x 87mm

Country of Origin

Austria

Product details

ENYA Series Temperature Monitoring Relay

TELE ENYA series temperature monitoring relay of the motor winding with fault latch for temperature sensors. Featuring short circuit monitoring of the thermistor line and integfrated test or reset key and a single change over contact. The ENYA series have a self-extinguishing plastic body with an IP rating of IP40.

DIN Rail mount
LED indicator
Screw terminals
1 change over contact
17.5 mm width
Optional evaluation of one thermal contact
Test function with integrated reset key
Rated isolated voltage on the sensor circuit up to 690V

You may be interested in