Tele E3ZS20 Series DIN Rail Mount Timer Relay, 12 → 240V ac/dc, 2-Contact, 0.04 s → 3min, 1-Function, DPDT

RS Stock No.: 160-212Brand: TeleManufacturers Part No.: E3ZS20 12-240V AC/DC
brand-logo
View all in Timer Relays

Technical documents

Specifications

Brand

Tele

Supply Voltage

12 → 240V ac/dc

Mounting Type

DIN Rail

Mode of Operation

Star Delta Start Up

Time Range

0.04 s → 3min

Number of Contacts

2

Number of Timer Functions

Single

Contact Configuration

DPDT

Time Increment

Milliseconds, Minutes, Seconds

Maximum Current

8A

Maximum Voltage

250V ac

Switch Configuration

DPDT

Power Supply

External

Width

35mm

Depth

65mm

Length

87mm

Series

E3ZS20

Maximum Operating Temperature

+55°C

Time Delay

(Reset) 100ms

Minimum Operating Temperature

-25°C

Country of Origin

Austria

Product details

Enya Series - E3ZS20

Star Delta
Function - 711
Transit time of 40ms, 60ms, 80ms or 100ms
Installation design
35mm wide

Stock information temporarily unavailable.

P.O.A.

Tele E3ZS20 Series DIN Rail Mount Timer Relay, 12 → 240V ac/dc, 2-Contact, 0.04 s → 3min, 1-Function, DPDT

P.O.A.

Tele E3ZS20 Series DIN Rail Mount Timer Relay, 12 → 240V ac/dc, 2-Contact, 0.04 s → 3min, 1-Function, DPDT
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 5P.O.A.
6 - 11P.O.A.
12+P.O.A.

Technical documents

Specifications

Brand

Tele

Supply Voltage

12 → 240V ac/dc

Mounting Type

DIN Rail

Mode of Operation

Star Delta Start Up

Time Range

0.04 s → 3min

Number of Contacts

2

Number of Timer Functions

Single

Contact Configuration

DPDT

Time Increment

Milliseconds, Minutes, Seconds

Maximum Current

8A

Maximum Voltage

250V ac

Switch Configuration

DPDT

Power Supply

External

Width

35mm

Depth

65mm

Length

87mm

Series

E3ZS20

Maximum Operating Temperature

+55°C

Time Delay

(Reset) 100ms

Minimum Operating Temperature

-25°C

Country of Origin

Austria

Product details

Enya Series - E3ZS20

Star Delta
Function - 711
Transit time of 40ms, 60ms, 80ms or 100ms
Installation design
35mm wide