Teledyne LeCroy CP031 Oscilloscope Probe, Current Type, DC → 100MHz

Technical documents
Specifications
Brand
Teledyne LeCroyProbe Type
Current
Bandwidth
DC → 100MHz
Model Number p
CP031
Safety Category Level
CAT I
Safety Category Voltage
300V
Current
30A
Safety Category
CAT I 300V
Country of Origin
Japan
Product details
Teledyne LeCroy CP Current Probes
Teledyne LeCroy's brilliant range of current probes are built with high accuracy, versatility and reliability in mind. Designed with Hall effect and transformer technology, these probes make effortless tools for testing AC, DC and impulse current measurements. The current probes are powered by the Probus interface and do not need any additional hardware. Not to mention, once connected to the Probus interface, you will get a live feed of data instantly.
Features and Benefits:
- No need for a break in the circuit for accurate data
- Small form factor for crowded boards
- No need for any additional hardware
- Low frequency accuracy of 1%
- Integrated autozero capability
- Max continuous current from 30A – 500A
- Wide bandwidths of 2MHz to 100MHz
- Sensitivity down to 1mA/div
- Autozero and degauss capabilities built into the UI (User interface)
Applications:
- Automotive
- Power Applications
- Motor drive development
- Product design applications
Teledyne LeCroy's current probes are used in a wide array of applications in a multitude of different industries. The probe is a vital piece of equipment for any professional who is designing, testing or repairing electronic equipment. Some of the most common are;
- Testing switching power supplies
- Motor drives
- Electric vehicles
- Uninterruptable power supplies
Compatibility:
These current probes are compatible with digital oscilloscopes from LeCroy. You can find some compatible ones linked below;
Why Teledyne LeCroy?
Teledyne LeCroy oscilloscopes and probes have been designed, manufactured and tested to the highest standards. This ensures high reliability and quality. In the unlikely event, you experience any problems all Teledyne LeCroy digital oscilloscopes are covered by a 3-year manufactures warranty and probes a 1-year warranty.
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
Teledyne LeCroyProbe Type
Current
Bandwidth
DC → 100MHz
Model Number p
CP031
Safety Category Level
CAT I
Safety Category Voltage
300V
Current
30A
Safety Category
CAT I 300V
Country of Origin
Japan
Product details
Teledyne LeCroy CP Current Probes
Teledyne LeCroy's brilliant range of current probes are built with high accuracy, versatility and reliability in mind. Designed with Hall effect and transformer technology, these probes make effortless tools for testing AC, DC and impulse current measurements. The current probes are powered by the Probus interface and do not need any additional hardware. Not to mention, once connected to the Probus interface, you will get a live feed of data instantly.
Features and Benefits:
- No need for a break in the circuit for accurate data
- Small form factor for crowded boards
- No need for any additional hardware
- Low frequency accuracy of 1%
- Integrated autozero capability
- Max continuous current from 30A – 500A
- Wide bandwidths of 2MHz to 100MHz
- Sensitivity down to 1mA/div
- Autozero and degauss capabilities built into the UI (User interface)
Applications:
- Automotive
- Power Applications
- Motor drive development
- Product design applications
Teledyne LeCroy's current probes are used in a wide array of applications in a multitude of different industries. The probe is a vital piece of equipment for any professional who is designing, testing or repairing electronic equipment. Some of the most common are;
- Testing switching power supplies
- Motor drives
- Electric vehicles
- Uninterruptable power supplies
Compatibility:
These current probes are compatible with digital oscilloscopes from LeCroy. You can find some compatible ones linked below;
Why Teledyne LeCroy?
Teledyne LeCroy oscilloscopes and probes have been designed, manufactured and tested to the highest standards. This ensures high reliability and quality. In the unlikely event, you experience any problems all Teledyne LeCroy digital oscilloscopes are covered by a 3-year manufactures warranty and probes a 1-year warranty.