Dual-use

Teledyne LeCroy CP500 Oscilloscope Probe, Current Type, DC → 2MHz

RS Stock No.: 724-0918Brand: Teledyne LeCroyManufacturers Part No.: CP500Distrelec Article No.: 17625928
brand-logo
View all in Oscilloscope Probes

Technical documents

Specifications

Probe Type

Current

Bandwidth

DC → 2MHz

Model Number p

CP500

Safety Category Level

CAT II, CAT III

Safety Category Voltage

300 V, 600V

Current

500A

Safety Category

CAT II 600 V, CAT III 300V

Country of Origin

Japan

Product details

Teledyne LeCroy CP Current Probes

Teledyne LeCroy's brilliant range of current probes are built with high accuracy, versatility and reliability in mind. Designed with Hall effect and transformer technology, these probes make effortless tools for testing AC, DC and impulse current measurements. The current probes are powered by the Probus interface and do not need any additional hardware. Not to mention, once connected to the Probus interface, you will get a live feed of data instantly.

Features and Benefits:

  • No need for a break in the circuit for accurate data

  • Small form factor for crowded boards

  • No need for any additional hardware

  • Low frequency accuracy of 1%

  • Integrated autozero capability

  • Max continuous current from 30A – 500A

  • Wide bandwidths of 2MHz to 100MHz

  • Sensitivity down to 1mA/div

  • Autozero and degauss capabilities built into the UI (User interface)

Applications:

  • Automotive

  • Power Applications

  • Motor drive development

  • Product design applications

Teledyne LeCroy's current probes are used in a wide array of applications in a multitude of different industries. The probe is a vital piece of equipment for any professional who is designing, testing or repairing electronic equipment. Some of the most common are;

  • Testing switching power supplies

  • Motor drives

  • Electric vehicles

  • Uninterruptable power supplies

Compatibility:

These current probes are compatible with digital oscilloscopes from LeCroy. You can find some compatible ones linked below;

Why Teledyne LeCroy?

Teledyne LeCroy oscilloscopes and probes have been designed, manufactured and tested to the highest standards. This ensures high reliability and quality. In the unlikely event, you experience any problems all Teledyne LeCroy digital oscilloscopes are covered by a 3-year manufactures warranty and probes a 1-year warranty.

Stock information temporarily unavailable.

P.O.A.

Teledyne LeCroy CP500 Oscilloscope Probe, Current Type, DC → 2MHz

P.O.A.

Teledyne LeCroy CP500 Oscilloscope Probe, Current Type, DC → 2MHz
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Probe Type

Current

Bandwidth

DC → 2MHz

Model Number p

CP500

Safety Category Level

CAT II, CAT III

Safety Category Voltage

300 V, 600V

Current

500A

Safety Category

CAT II 600 V, CAT III 300V

Country of Origin

Japan

Product details

Teledyne LeCroy CP Current Probes

Teledyne LeCroy's brilliant range of current probes are built with high accuracy, versatility and reliability in mind. Designed with Hall effect and transformer technology, these probes make effortless tools for testing AC, DC and impulse current measurements. The current probes are powered by the Probus interface and do not need any additional hardware. Not to mention, once connected to the Probus interface, you will get a live feed of data instantly.

Features and Benefits:

  • No need for a break in the circuit for accurate data

  • Small form factor for crowded boards

  • No need for any additional hardware

  • Low frequency accuracy of 1%

  • Integrated autozero capability

  • Max continuous current from 30A – 500A

  • Wide bandwidths of 2MHz to 100MHz

  • Sensitivity down to 1mA/div

  • Autozero and degauss capabilities built into the UI (User interface)

Applications:

  • Automotive

  • Power Applications

  • Motor drive development

  • Product design applications

Teledyne LeCroy's current probes are used in a wide array of applications in a multitude of different industries. The probe is a vital piece of equipment for any professional who is designing, testing or repairing electronic equipment. Some of the most common are;

  • Testing switching power supplies

  • Motor drives

  • Electric vehicles

  • Uninterruptable power supplies

Compatibility:

These current probes are compatible with digital oscilloscopes from LeCroy. You can find some compatible ones linked below;

Why Teledyne LeCroy?

Teledyne LeCroy oscilloscopes and probes have been designed, manufactured and tested to the highest standards. This ensures high reliability and quality. In the unlikely event, you experience any problems all Teledyne LeCroy digital oscilloscopes are covered by a 3-year manufactures warranty and probes a 1-year warranty.