Teledyne LeCroy HDO4104A-MS HDO4000A Series, 1GHz Bench Oscilloscope, 4 Analogue Channels, 16 Digital Channels

RS Stock No.: 136-8343Brand: Teledyne LeCroyManufacturers Part No.: HDO4104A-MSDistrelec Article No.: 30087795
brand-logo
View all in Oscilloscopes

Technical documents

Specifications

Bandwidth

1GHz

Number of Analogue Channels

4

Number of Digital Channels

16

Oscilloscope Type

Bench

Interface

CAN, IIC, LIN, RS232, SPI, UART, USB

Oscilloscope Form

Mixed Signal

Sample Rate Random

10 Gsps, 125 Gsps

Screen Size

12.1in

Series

HDO4000A

Record Length

12.5M points/ch

Power Source

Mains

Maximum Vertical Sensitivity

10V/div

Digital/Analogue

Digital

Dimensions

291.7 x 339.4 x 131.31mm

Minimum Time Base

200ps/div

Minimum Vertical Sensitivity

1mV/div

Weight

5.9kg

Vertical Resolution

12 bit, 15 bit

Safety Category

CAT II 300V

Rise Time

450ps

Display Type

TFT LCD

Country of Origin

United States

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Teledyne LeCroy HDO4104A-MS HDO4000A Series, 1GHz Bench Oscilloscope, 4 Analogue Channels, 16 Digital Channels

Calibration type

P.O.A.

Teledyne LeCroy HDO4104A-MS HDO4000A Series, 1GHz Bench Oscilloscope, 4 Analogue Channels, 16 Digital Channels
Stock information temporarily unavailable.

Calibration type

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Bandwidth

1GHz

Number of Analogue Channels

4

Number of Digital Channels

16

Oscilloscope Type

Bench

Interface

CAN, IIC, LIN, RS232, SPI, UART, USB

Oscilloscope Form

Mixed Signal

Sample Rate Random

10 Gsps, 125 Gsps

Screen Size

12.1in

Series

HDO4000A

Record Length

12.5M points/ch

Power Source

Mains

Maximum Vertical Sensitivity

10V/div

Digital/Analogue

Digital

Dimensions

291.7 x 339.4 x 131.31mm

Minimum Time Base

200ps/div

Minimum Vertical Sensitivity

1mV/div

Weight

5.9kg

Vertical Resolution

12 bit, 15 bit

Safety Category

CAT II 300V

Rise Time

450ps

Display Type

TFT LCD

Country of Origin

United States

You may be interested in