Teledyne LeCroy MIL-STD-1553 Trigger & Decode Oscilloscope Software for Use with HDO4000 Series, Version A, B

Technical documents
Specifications
Brand
Teledyne LeCroyAccessory Type
MIL-STD-1553 Trigger & Decode Software
For Use With
HDO4000 Series
Minimum Software Requirement
Microsoft Windows Embedded Standard 7 64-Bit
Minimum System Requirement
Intel B810 Celeron Processor 1.6 GHz, RAM - 4 GB
Software Name
MIL-STD-1553 Trigger & Decode
Version
A, B
Number of Licences
1
Languages Available
Chinese, French, German, Italian, Japanese, Korean, Russian, Spanish
Country of Origin
United States
Product details
Teledyne LeCroy HDO4000 MIL-STD-1553 Trigger and Decode HDO4K-1553 TD
Teledyne LeCroy HDO4K-1553 TD is an MIL-STD-1553 trigger and decode option. Depending on the time base or the amount of zoom, the decode information is condensed or expanded to better assist in understanding events during short or long acquisitions. Powerful conditional data triggering isolates specific protocol message events for better understanding and debug. Convenient table displays summarise results (the table never obscures the waveform). The powerful search engine can quickly find an Event, Packet, Transaction or Protocol Error. Long records of decoded data can be searched by entering any of the available search criteria, entering a value or simply finding the next occurrence.
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
Teledyne LeCroyAccessory Type
MIL-STD-1553 Trigger & Decode Software
For Use With
HDO4000 Series
Minimum Software Requirement
Microsoft Windows Embedded Standard 7 64-Bit
Minimum System Requirement
Intel B810 Celeron Processor 1.6 GHz, RAM - 4 GB
Software Name
MIL-STD-1553 Trigger & Decode
Version
A, B
Number of Licences
1
Languages Available
Chinese, French, German, Italian, Japanese, Korean, Russian, Spanish
Country of Origin
United States
Product details
Teledyne LeCroy HDO4000 MIL-STD-1553 Trigger and Decode HDO4K-1553 TD
Teledyne LeCroy HDO4K-1553 TD is an MIL-STD-1553 trigger and decode option. Depending on the time base or the amount of zoom, the decode information is condensed or expanded to better assist in understanding events during short or long acquisitions. Powerful conditional data triggering isolates specific protocol message events for better understanding and debug. Convenient table displays summarise results (the table never obscures the waveform). The powerful search engine can quickly find an Event, Packet, Transaction or Protocol Error. Long records of decoded data can be searched by entering any of the available search criteria, entering a value or simply finding the next occurrence.