Teledyne LeCroy HVD3000A Series HVD3206A-6M Oscilloscope Probe, Differential Type, 80MHz, 1:50, 1:500

RS Stock No.: 174-8872Brand: Teledyne LeCroyManufacturers Part No.: HVD3206A-6MDistrelec Article No.: 30135304
brand-logo
View all in Oscilloscope Probes

Technical documents

Specifications

Probe Type

Differential

Attenuation

1:50, 1:500

Bandwidth

80MHz

Maximum Common Mode Input Voltage

1kV

Model Number p

HVD3206A-6M

Number of Probes

1

Series

HVD3000A

Safety Category

CAT I 2000 V, CAT III 1000 V, CAT III 1500V

Rise Time

4.4ns

Country of Origin

United States

Product details

Teledyne LeCroy HVD3000A Series Probes

Teledyne LeCroy’s HVD3206A series of high voltage differential probes cover the fullest range of applications, from 120/240 V switch-mode power supplies through 600 V class and 1.5 kV electrical apparatus. The 1% gain accuracy coupled with exceptional common-mode rejection ratio provides an accurate and versatile probe suitable for use with a wide range of oscilloscopes.

Features and Benefits

  • Exceptional common-mode rejection ratio (CMRR) across a broad frequency range

  • 1% gain accuracy

  • High offset capability at both high and low attenuation

  • AC and DC coupling

  • ProBus active probe interface with automatic scaling

  • AutoZero with auto disconnect switch

  • Wide oscilloscope compatibility

Applications

  • Wide oscilloscope compatibility

  • Applications

  • Automotive

  • Power Applications

  • Motor Drive Development

  • Product Design Applications

  • 174-8871 - 2kV, 120 MHz High Voltage Differential Probe with 2m cable and Auto Zero Disconnect

  • 174-8872 - 2kV, 80 MHz High Voltage Differential Probe with 6m cable and Auto Zero Disconnect

Supplied with

174-8871 and 174-8872 are supplied with a pair of 2kV Plunger Alligator Clips

Stock information temporarily unavailable.

P.O.A.

Teledyne LeCroy HVD3000A Series HVD3206A-6M Oscilloscope Probe, Differential Type, 80MHz, 1:50, 1:500

P.O.A.

Teledyne LeCroy HVD3000A Series HVD3206A-6M Oscilloscope Probe, Differential Type, 80MHz, 1:50, 1:500
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Probe Type

Differential

Attenuation

1:50, 1:500

Bandwidth

80MHz

Maximum Common Mode Input Voltage

1kV

Model Number p

HVD3206A-6M

Number of Probes

1

Series

HVD3000A

Safety Category

CAT I 2000 V, CAT III 1000 V, CAT III 1500V

Rise Time

4.4ns

Country of Origin

United States

Product details

Teledyne LeCroy HVD3000A Series Probes

Teledyne LeCroy’s HVD3206A series of high voltage differential probes cover the fullest range of applications, from 120/240 V switch-mode power supplies through 600 V class and 1.5 kV electrical apparatus. The 1% gain accuracy coupled with exceptional common-mode rejection ratio provides an accurate and versatile probe suitable for use with a wide range of oscilloscopes.

Features and Benefits

  • Exceptional common-mode rejection ratio (CMRR) across a broad frequency range

  • 1% gain accuracy

  • High offset capability at both high and low attenuation

  • AC and DC coupling

  • ProBus active probe interface with automatic scaling

  • AutoZero with auto disconnect switch

  • Wide oscilloscope compatibility

Applications

  • Wide oscilloscope compatibility

  • Applications

  • Automotive

  • Power Applications

  • Motor Drive Development

  • Product Design Applications

  • 174-8871 - 2kV, 120 MHz High Voltage Differential Probe with 2m cable and Auto Zero Disconnect

  • 174-8872 - 2kV, 80 MHz High Voltage Differential Probe with 6m cable and Auto Zero Disconnect

Supplied with

174-8871 and 174-8872 are supplied with a pair of 2kV Plunger Alligator Clips