Teledyne LeCroy WaveAce Series PP016 Oscilloscope Probe, Voltage Type, 300MHz, 1:10, BNC Connector

RS Stock No.: 712-1148Brand: Teledyne LeCroyManufacturers Part No.: PP016Distrelec Article No.: 17625934
brand-logo
View all in Oscilloscope Probes

Technical documents

Specifications

Probe Type

Voltage

Attenuation

1:10

Bandwidth

300MHz

Maximum Common Mode Input Voltage

600V

Connector Type

BNC

Model Number p

PP016

Model Number (p)

PP016

Series

WaveAce

Safety Category

CAT I

Distrelec Product Id

17625934

Country of Origin

China

Product details

LeCroy WaveAce 100 and 200 Series

Dimensions 225 x 265 x 390 mm 2.3kg (2 channel), 225 x 265 x 450 mm 6.5kg (4 channel)
32 standard measurements, upto 4 on screen with waveform or all 32 with no waveform
Edge, Pulse, Width, Video, Slope (Rise Time) and Alternate Triggers
Measure, Math and Wave Recorder functions
USB hot port on the front panel and USB picbridge printer or PC port on the rear
5.7 inch colour, 320 x 240 resolution display

Supplied with

1 Passive Probe per channel, Multi-language User Interface and Help, EasyScope PC software with USB cable, Getting Started Manual, Calibration and Perfomance Certificate and a Protective Front Cover (4 channel models only).

Stock information temporarily unavailable.

P.O.A.

Teledyne LeCroy WaveAce Series PP016 Oscilloscope Probe, Voltage Type, 300MHz, 1:10, BNC Connector

P.O.A.

Teledyne LeCroy WaveAce Series PP016 Oscilloscope Probe, Voltage Type, 300MHz, 1:10, BNC Connector
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Probe Type

Voltage

Attenuation

1:10

Bandwidth

300MHz

Maximum Common Mode Input Voltage

600V

Connector Type

BNC

Model Number p

PP016

Model Number (p)

PP016

Series

WaveAce

Safety Category

CAT I

Distrelec Product Id

17625934

Country of Origin

China

Product details

LeCroy WaveAce 100 and 200 Series

Dimensions 225 x 265 x 390 mm 2.3kg (2 channel), 225 x 265 x 450 mm 6.5kg (4 channel)
32 standard measurements, upto 4 on screen with waveform or all 32 with no waveform
Edge, Pulse, Width, Video, Slope (Rise Time) and Alternate Triggers
Measure, Math and Wave Recorder functions
USB hot port on the front panel and USB picbridge printer or PC port on the rear
5.7 inch colour, 320 x 240 resolution display

Supplied with

1 Passive Probe per channel, Multi-language User Interface and Help, EasyScope PC software with USB cable, Getting Started Manual, Calibration and Perfomance Certificate and a Protective Front Cover (4 channel models only).