Teledyne LeCroy Arbitrary Waveform Generator, 30MHz Max, 2-Channel, 10 MHz Min

Technical documents
Specifications
Brand
Teledyne LeCroyMaximum Frequency
30MHz
Minimum Frequency
10 MHz
Maximum Frequency Triangle Ramps
500kHz
Maximum Frequency (Triangle, Ramps)
500kHz
Number of Channels
2
Minimum Frequency Triangle Ramps
1µHz
Minimum Frequency (Triangle, Ramps)
1µHz
Maximum Sampling Frequency
150Msps
Arbitrary Waveforms
Yes
Minimum Operating Temperature
0°C
Height
295.7mm
Width
260.3mm
Length
107.2mm
Weight
3.43 Kg
Connector Type
USB, LAN
Display Type
TFT LCD
Maximum Operating Temperature
40°C
Distrelec Product Id
30219534
Country of Origin
China
P.O.A.
Calibration type
No Calibration
1
P.O.A.
Calibration type
No Calibration
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
Teledyne LeCroyMaximum Frequency
30MHz
Minimum Frequency
10 MHz
Maximum Frequency Triangle Ramps
500kHz
Maximum Frequency (Triangle, Ramps)
500kHz
Number of Channels
2
Minimum Frequency Triangle Ramps
1µHz
Minimum Frequency (Triangle, Ramps)
1µHz
Maximum Sampling Frequency
150Msps
Arbitrary Waveforms
Yes
Minimum Operating Temperature
0°C
Height
295.7mm
Width
260.3mm
Length
107.2mm
Weight
3.43 Kg
Connector Type
USB, LAN
Display Type
TFT LCD
Maximum Operating Temperature
40°C
Distrelec Product Id
30219534
Country of Origin
China