Teledyne LeCroy Waveform Generator, 350MHz Max, 2-Channel, 1 μHz Min

RS Stock No.: 215-1095Brand: Teledyne LeCroyManufacturers Part No.: T3AFG350Distrelec Article No.: 30180251
brand-logo

Technical documents

Specifications

Maximum Frequency

350MHz

Minimum Frequency

1 μHz

Maximum Frequency Triangle Ramps

5MHz

Number of Channels

2

Maximum Sampling Frequency

2.4Gsps

Maximum Pulse Train Repetition Rate

3.3ns

Resolution

16 bits

Arbitrary Waveforms

Yes

Connector Type

USB, LAN

Rise - Fall Time

2.4ns

Display Type

4.3 in TFT

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

Teledyne LeCroy Waveform Generator, 350MHz Max, 2-Channel, 1 μHz Min

Calibration type

P.O.A.

Teledyne LeCroy Waveform Generator, 350MHz Max, 2-Channel, 1 μHz Min
Stock information temporarily unavailable.

Calibration type

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Maximum Frequency

350MHz

Minimum Frequency

1 μHz

Maximum Frequency Triangle Ramps

5MHz

Number of Channels

2

Maximum Sampling Frequency

2.4Gsps

Maximum Pulse Train Repetition Rate

3.3ns

Resolution

16 bits

Arbitrary Waveforms

Yes

Connector Type

USB, LAN

Rise - Fall Time

2.4ns

Display Type

4.3 in TFT

Country of Origin

China