Teledyne LeCroy T3DAQ1-16 Data Acquisition Switch Unit, 16 Channel(s), LAN, USB, 6.5 digits

RS Stock No.: 231-8925Brand: Teledyne LeCroyManufacturers Part No.: T3DAQ1-16Distrelec Article No.: 30254328
brand-logo
View all in Data Acquisition

Technical documents

Specifications

Number Of Input Channels

16

Resolution

6.5 digits

Connectivity

LAN, USB

On Board Memory

10k Measurements

Power Source

Mains

Input Type

Analogue

Output Type

Digital

Dimensions

345.45 x 260.29 x 107.21mm

Weight

3.4kg

Height

107.21mm

Width

260.29mm

Length

345.45mm

Model Number p

T3DAQ1-16

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

Teledyne LeCroy T3DAQ1-16 Data Acquisition Switch Unit, 16 Channel(s), LAN, USB, 6.5 digits

P.O.A.

Teledyne LeCroy T3DAQ1-16 Data Acquisition Switch Unit, 16 Channel(s), LAN, USB, 6.5 digits
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Number Of Input Channels

16

Resolution

6.5 digits

Connectivity

LAN, USB

On Board Memory

10k Measurements

Power Source

Mains

Input Type

Analogue

Output Type

Digital

Dimensions

345.45 x 260.29 x 107.21mm

Weight

3.4kg

Height

107.21mm

Width

260.29mm

Length

345.45mm

Model Number p

T3DAQ1-16

Country of Origin

China