Teledyne LeCroy T3MIL Ohmmeter - RS Calibrated

RS Stock No.: 245-6384Brand: Teledyne LeCroyManufacturers Part No.: T3MIL50X
brand-logo
View all in Ohmmeters

Technical documents

Specifications

Calibrated

RSCAL

Power Source

Mains

Dimensions

223 x 102 x 283mm

Weight

3kg

Height

102mm

Length

283mm

Width

223mm

Model Number p

T3MIL

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

Teledyne LeCroy T3MIL Ohmmeter - RS Calibrated

Calibration type

P.O.A.

Teledyne LeCroy T3MIL Ohmmeter - RS Calibrated
Stock information temporarily unavailable.

Calibration type

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Calibrated

RSCAL

Power Source

Mains

Dimensions

223 x 102 x 283mm

Weight

3kg

Height

102mm

Length

283mm

Width

223mm

Model Number p

T3MIL

Country of Origin

China