Teledyne LeCroy Power Meter, 30A ac max
RS Stock No.: 245-5568Brand: Teledyne LeCroyManufacturers Part No.: T3PM1100Distrelec Article No.: 30371057

Technical documents
Specifications
Brand
Teledyne LeCroyWeight
2.9kg
Absolute Maximum AC Current Measurement
30A ac
Best AC Voltage Accuracy
0.5% of Reading + 0.1 of Level %
Best DC Current Accuracy
0.5% of Reading + 0.1 of Level %
Height
107mm
Width
268mm
Length
379mm
Country of Origin
Taiwan, Province Of China
Stock information temporarily unavailable.
P.O.A.
Teledyne LeCroy Power Meter, 30A ac max
Calibration type
No Calibration
1
P.O.A.
Teledyne LeCroy Power Meter, 30A ac max
Stock information temporarily unavailable.
Calibration type
No Calibration
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
Teledyne LeCroyWeight
2.9kg
Absolute Maximum AC Current Measurement
30A ac
Best AC Voltage Accuracy
0.5% of Reading + 0.1 of Level %
Best DC Current Accuracy
0.5% of Reading + 0.1 of Level %
Height
107mm
Width
268mm
Length
379mm
Country of Origin
Taiwan, Province Of China