Teledyne LeCroy T3PS Series Digital Bench Power Supply, 0 → 32V, 0 → 3A, 2-Output, 192W

RS Stock No.: 195-4327Brand: Teledyne LeCroyManufacturers Part No.: T3PS23203Distrelec Article No.: 30135316
brand-logo
View all in Bench Power Supplies

Technical documents

Specifications

Series

T3PS

Model Number

T3PS23203

Number of Outputs

2

Supply Voltage

220 / 230V ac

Output Voltage

0 → 32V

Output Current

0 → 3A

Power Rating

192W

Number of Displays

1

Type

Linear

Bench Power Supply Type

Adjustable Power Supply

Digital/Analogue

Digital

Minimum Temperature

0°C

Maximum Temperature

+40°C

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

Teledyne LeCroy T3PS Series Digital Bench Power Supply, 0 → 32V, 0 → 3A, 2-Output, 192W

P.O.A.

Teledyne LeCroy T3PS Series Digital Bench Power Supply, 0 → 32V, 0 → 3A, 2-Output, 192W
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Series

T3PS

Model Number

T3PS23203

Number of Outputs

2

Supply Voltage

220 / 230V ac

Output Voltage

0 → 32V

Output Current

0 → 3A

Power Rating

192W

Number of Displays

1

Type

Linear

Bench Power Supply Type

Adjustable Power Supply

Digital/Analogue

Digital

Minimum Temperature

0°C

Maximum Temperature

+40°C

Country of Origin

China