Technical documents
Specifications
Brand
Teledyne LeCroySeries
T3PS
Model Number
T3PS30051P
Number of Outputs
1
Calibrated
RSCAL
Output Voltage
0 → 30V
Output Current
0 → 5A
Power Rating
150W
Type
Programmable Linear Power Supply
Bench Power Supply Type
Programmable DC Power Supply
Digital/Analogue
Digital
Country of Origin
China
Stock information temporarily unavailable.
P.O.A.
Teledyne LeCroy T3PS Series Digital Bench Power Supply, 0 → 30V, 0 → 5A, 1-Output, 150W - RS Calibrated
Calibration type
RS Calibration
1
P.O.A.
Teledyne LeCroy T3PS Series Digital Bench Power Supply, 0 → 30V, 0 → 5A, 1-Output, 150W - RS Calibrated
Stock information temporarily unavailable.
Calibration type
RS Calibration
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
Teledyne LeCroySeries
T3PS
Model Number
T3PS30051P
Number of Outputs
1
Calibrated
RSCAL
Output Voltage
0 → 30V
Output Current
0 → 5A
Power Rating
150W
Type
Programmable Linear Power Supply
Bench Power Supply Type
Programmable DC Power Supply
Digital/Analogue
Digital
Country of Origin
China