Teledyne LeCroy T3PS Series Digital Bench Power Supply, 0 → 32V, 0 → 3A, 3-Output, 0 → 50W

RS Stock No.: 195-4332Brand: Teledyne LeCroyManufacturers Part No.: T3PS33203PDistrelec Article No.: 30135319
brand-logo
View all in Bench Power Supplies

Technical documents

Specifications

Series

T3PS

Model Number

T3PS33203P

Number of Outputs

3

Supply Voltage

230V ac

Output Voltage

0 → 32V

Output Current

0 → 3A

Power Rating

0 → 50W

Number of Displays

1

Type

Programmable Linear Power Supply

Bench Power Supply Type

Programmable Power Supply

Digital/Analogue

Digital

Output Connector

Ext I/O, LAN, RS-232, Type A USB

Minimum Temperature

0°C

Maximum Temperature

+40°C

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

Teledyne LeCroy T3PS Series Digital Bench Power Supply, 0 → 32V, 0 → 3A, 3-Output, 0 → 50W

P.O.A.

Teledyne LeCroy T3PS Series Digital Bench Power Supply, 0 → 32V, 0 → 3A, 3-Output, 0 → 50W
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Series

T3PS

Model Number

T3PS33203P

Number of Outputs

3

Supply Voltage

230V ac

Output Voltage

0 → 32V

Output Current

0 → 3A

Power Rating

0 → 50W

Number of Displays

1

Type

Programmable Linear Power Supply

Bench Power Supply Type

Programmable Power Supply

Digital/Analogue

Digital

Output Connector

Ext I/O, LAN, RS-232, Type A USB

Minimum Temperature

0°C

Maximum Temperature

+40°C

Country of Origin

China