Teledyne LeCroy T3PS Series Digital Bench Power Supply, 40V, 38A, 1-Output, 1.52kW

Technical documents
Specifications
Brand
Teledyne LeCroySeries
T3PS
Model Number
T3PS40381P
Number of Outputs
1
Rack Units
1 U
Supply Voltage
85 → 265V ac
Output Voltage
40V
Output Current
38A
Power Rating
1.52kW
Number of Displays
1
Bench Power Supply Type
Programmable DC Power Supply
Type
Switching DC Power Supply
Digital/Analogue
Digital
Input Connector
LAN, RS232, RS485, USB
Distrelec Product Id
30233038
Country of Origin
Taiwan, Province Of China
P.O.A.
Calibration type
No Calibration
1
P.O.A.
Calibration type
No Calibration
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
Teledyne LeCroySeries
T3PS
Model Number
T3PS40381P
Number of Outputs
1
Rack Units
1 U
Supply Voltage
85 → 265V ac
Output Voltage
40V
Output Current
38A
Power Rating
1.52kW
Number of Displays
1
Bench Power Supply Type
Programmable DC Power Supply
Type
Switching DC Power Supply
Digital/Analogue
Digital
Input Connector
LAN, RS232, RS485, USB
Distrelec Product Id
30233038
Country of Origin
Taiwan, Province Of China