Teledyne LeCroy T3PS Series Bench Power Supply, 60V, 25A, 1-Output, 1.5kW

RS Stock No.: 232-6661Brand: Teledyne LeCroyManufacturers Part No.: T3PS60251P
brand-logo
View all in Bench Power Supplies

Technical documents

Specifications

Series

T3PS

Model Number

T3PS60251P

Number of Outputs

1

Supply Voltage

85 → 265V ac

Output Voltage

60V

Output Current

25A

Power Rating

1.5kW

Number of Displays

1

Type

Switching DC Power Supply

Bench Power Supply Type

Programmable DC Power Supply

Input Connector

LAN, RS232, RS485, USB

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

P.O.A.

Teledyne LeCroy T3PS Series Bench Power Supply, 60V, 25A, 1-Output, 1.5kW

Calibration type

P.O.A.

Teledyne LeCroy T3PS Series Bench Power Supply, 60V, 25A, 1-Output, 1.5kW
Stock information temporarily unavailable.

Calibration type

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Series

T3PS

Model Number

T3PS60251P

Number of Outputs

1

Supply Voltage

85 → 265V ac

Output Voltage

60V

Output Current

25A

Power Rating

1.5kW

Number of Displays

1

Type

Switching DC Power Supply

Bench Power Supply Type

Programmable DC Power Supply

Input Connector

LAN, RS232, RS485, USB

Country of Origin

Taiwan, Province Of China