Teledyne LeCroy T3RC Series T3RC0600 Oscilloscope Probe, Current Type, 30MHz, BNC Connector

RS Stock No.: 195-4337Brand: Teledyne LeCroyManufacturers Part No.: T3RC0600-HFDistrelec Article No.: 30135324
brand-logo
View all in Oscilloscope Probes

Technical documents

Specifications

Probe Type

Current

Bandwidth

30MHz

Connector Type

BNC

Model Number p

T3RC0600

Current

600A

Series

T3RC

Country of Origin

United Kingdom

Stock information temporarily unavailable.

P.O.A.

Teledyne LeCroy T3RC Series T3RC0600 Oscilloscope Probe, Current Type, 30MHz, BNC Connector

P.O.A.

Teledyne LeCroy T3RC Series T3RC0600 Oscilloscope Probe, Current Type, 30MHz, BNC Connector
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Probe Type

Current

Bandwidth

30MHz

Connector Type

BNC

Model Number p

T3RC0600

Current

600A

Series

T3RC

Country of Origin

United Kingdom