Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Teledyne LeCroy T3SA3100 Desktop Spectrum Analyser, 9 kHz → 2.1 GHz

RS Stock No.: 177-1297Brand: Teledyne LeCroyManufacturers Part No.: T3SA3100Distrelec Article No.: 30118759
brand-logo
View all in Spectrum Analysers

Technical documents

Specifications

Bandwidth

9 kHz → 2.1 GHz

Number of Channels

1

Series

T3SA3000

Maximum Frequency

2.1GHz

Minimum Frequency

9 kHz

Display Type

WVGA

Screen Size

10.1in

Desktop/Handheld

Desktop

Model Number p

T3SA3100

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Teledyne LeCroy T3SA3100 Desktop Spectrum Analyser, 9 kHz → 2.1 GHz

P.O.A.

Teledyne LeCroy T3SA3100 Desktop Spectrum Analyser, 9 kHz → 2.1 GHz
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Bandwidth

9 kHz → 2.1 GHz

Number of Channels

1

Series

T3SA3000

Maximum Frequency

2.1GHz

Minimum Frequency

9 kHz

Display Type

WVGA

Screen Size

10.1in

Desktop/Handheld

Desktop

Model Number p

T3SA3100

You may be interested in