Teledyne LeCroy T3VNA3200 Benchtop 100kHz to 3.2GHz Vector Network Analyzer

RS Stock No.: 220-2540Brand: Teledyne LeCroyManufacturers Part No.: T3VNA3200Distrelec Article No.: 30180265
brand-logo
View all in Vector Network Analysers

Technical documents

Specifications

Form Factor

Benchtop

Frequency Range

100kHz to 3.2GHz

Dynamic Range

75dB

Number of Test Ports

2

Test Port Connector Type

N Type Female

S-Parameters

S11, S21

Number of Sweep Points

751

Trace Noise

0.1dB

Sweep Rate

1ms to 3200s

Time Domain Display Included

Yes

Test Port Power

-5dBm

IF Bandwidth

10 kHz

Number of Test Receivers

1

Port Bias-Ts

No

Power Supply

100V - 240V

Plug Type

US/EU/UK

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

Teledyne LeCroy T3VNA3200 Benchtop 100kHz to 3.2GHz Vector Network Analyzer

P.O.A.

Teledyne LeCroy T3VNA3200 Benchtop 100kHz to 3.2GHz Vector Network Analyzer
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Form Factor

Benchtop

Frequency Range

100kHz to 3.2GHz

Dynamic Range

75dB

Number of Test Ports

2

Test Port Connector Type

N Type Female

S-Parameters

S11, S21

Number of Sweep Points

751

Trace Noise

0.1dB

Sweep Rate

1ms to 3200s

Time Domain Display Included

Yes

Test Port Power

-5dBm

IF Bandwidth

10 kHz

Number of Test Receivers

1

Port Bias-Ts

No

Power Supply

100V - 240V

Plug Type

US/EU/UK

Country of Origin

China