Teledyne LeCroy WaveSurfer 4024HD FULLY LOADED WaveSurfer 4000HD Series, 200MHz Bench Oscilloscope, 4 Analogue Channels

RS Stock No.: 194-3325Brand: Teledyne LeCroyManufacturers Part No.: WaveSurfer 4024HD Promo2Distrelec Article No.: 30159888
brand-logo
View all in Oscilloscopes

Technical documents

Specifications

Bandwidth

200MHz

Number of Analogue Channels

4

Oscilloscope Type

Bench

Oscilloscope Form

Digital Storage

Sample Rate Random

10 Gsps

Screen Size

12.1in

Series

WaveSurfer 4000HD

Minimum Vertical Sensitivity

1mV/div

Power Source

Mains

Digital/Analogue

Digital

Maximum Vertical Sensitivity

1V/div

Safety Category

CAT II 300V

Rise Time

1.75ns

Vertical Resolution

12 bit

Minimum Time Base

10ns/div

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

Teledyne LeCroy WaveSurfer 4024HD FULLY LOADED WaveSurfer 4000HD Series, 200MHz Bench Oscilloscope, 4 Analogue Channels

Calibration type

P.O.A.

Teledyne LeCroy WaveSurfer 4024HD FULLY LOADED WaveSurfer 4000HD Series, 200MHz Bench Oscilloscope, 4 Analogue Channels
Stock information temporarily unavailable.

Calibration type

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Bandwidth

200MHz

Number of Analogue Channels

4

Oscilloscope Type

Bench

Oscilloscope Form

Digital Storage

Sample Rate Random

10 Gsps

Screen Size

12.1in

Series

WaveSurfer 4000HD

Minimum Vertical Sensitivity

1mV/div

Power Source

Mains

Digital/Analogue

Digital

Maximum Vertical Sensitivity

1V/div

Safety Category

CAT II 300V

Rise Time

1.75ns

Vertical Resolution

12 bit

Minimum Time Base

10ns/div

Country of Origin

China