Teledyne RF Switch, SPDT, SMA Female Connector, 18GHz Max, 60dB Isolation, 20ms, 50Ω Output

RS Stock No.: 885-8557Brand: TeledyneManufacturers Part No.: CCR-33S3C
brand-logo
View all in RF Switches

Technical documents

Specifications

Switch Configuration

SPDT

Switching Speed

20ms

Port to Port Isolation

60dB

Maximum Insertion Loss

0.5dB

Connector Type

SMA Female

Output Impedance

50Ω

Dimensions

38.1 x 13.21 x 46.23mm

Weight

46.8g

Height

46.23mm

Length

38.1mm

Maximum Frequency

18GHz

Maximum Operating Temperature

+65°C

Model Number p

CCR-33

Minimum Frequency

0GHz

Minimum Operating Temperature

-40°C

Width

13.21mm

Country of Origin

Taiwan, Province Of China

Product details

Teledyne - CCR33 Series

Professional range of Teledyne solid state relays from the CCR series. The relays are designed to switch a microwave signal from a common input to either of the two outputs.

SPDT
Various voltages available
Failsafe actuator

Stock information temporarily unavailable.

P.O.A.

Teledyne RF Switch, SPDT, SMA Female Connector, 18GHz Max, 60dB Isolation, 20ms, 50Ω Output

P.O.A.

Teledyne RF Switch, SPDT, SMA Female Connector, 18GHz Max, 60dB Isolation, 20ms, 50Ω Output
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Switch Configuration

SPDT

Switching Speed

20ms

Port to Port Isolation

60dB

Maximum Insertion Loss

0.5dB

Connector Type

SMA Female

Output Impedance

50Ω

Dimensions

38.1 x 13.21 x 46.23mm

Weight

46.8g

Height

46.23mm

Length

38.1mm

Maximum Frequency

18GHz

Maximum Operating Temperature

+65°C

Model Number p

CCR-33

Minimum Frequency

0GHz

Minimum Operating Temperature

-40°C

Width

13.21mm

Country of Origin

Taiwan, Province Of China

Product details

Teledyne - CCR33 Series

Professional range of Teledyne solid state relays from the CCR series. The relays are designed to switch a microwave signal from a common input to either of the two outputs.

SPDT
Various voltages available
Failsafe actuator