Technical documents
Specifications
Brand
TelegartnerCoaxial Connector Type
BNC Connector
Gender
Female
Mounting Type
Panel Mount
Impedance
50Ω
Termination Method
Clamp
Body Orientation
Straight
Cable Type
RG316/U
Bulkhead
Yes
Operating Frequency
0 to 4GHz
Minimum Operating Temperature
-65°C
Body Plating
Nickel
Maximum Operating Temperature
+165°C
Contact Material
Beryllium Copper
Contact Plating
Gold
Country of Origin
Germany
Product details
Telegartner 50 Ω and 75 Ω Straight BNC Clamp Bulkhead Jacks
From Telegartner, a range of 50 Ω and 75 Ω BNC straight clamp bulkhead jacks. The BNC bulkhead jacks have gold plated beryllium copper contacts and a PTFE insulator. Featuring a simple bayonet coupling mechanism connector can be used up to 4 GHz. Requiring only a quarter turn to connect and disconnect this connection method makes the BNC connector one of the most versatile connectors on the market today.
Features and Benefits
Bayonet coupling
IP54 rated between a mated plug and jack
Up to 4 GHz
Applications
Signal
Data
Video transmission
Telegärtner BNC RF Connectors
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 24 | P.O.A. |
25 - 49 | P.O.A. |
50 - 99 | P.O.A. |
100 - 249 | P.O.A. |
250+ | P.O.A. |
Technical documents
Specifications
Brand
TelegartnerCoaxial Connector Type
BNC Connector
Gender
Female
Mounting Type
Panel Mount
Impedance
50Ω
Termination Method
Clamp
Body Orientation
Straight
Cable Type
RG316/U
Bulkhead
Yes
Operating Frequency
0 to 4GHz
Minimum Operating Temperature
-65°C
Body Plating
Nickel
Maximum Operating Temperature
+165°C
Contact Material
Beryllium Copper
Contact Plating
Gold
Country of Origin
Germany
Product details
Telegartner 50 Ω and 75 Ω Straight BNC Clamp Bulkhead Jacks
From Telegartner, a range of 50 Ω and 75 Ω BNC straight clamp bulkhead jacks. The BNC bulkhead jacks have gold plated beryllium copper contacts and a PTFE insulator. Featuring a simple bayonet coupling mechanism connector can be used up to 4 GHz. Requiring only a quarter turn to connect and disconnect this connection method makes the BNC connector one of the most versatile connectors on the market today.
Features and Benefits
Bayonet coupling
IP54 rated between a mated plug and jack
Up to 4 GHz
Applications
Signal
Data
Video transmission