Telegartner 104 Series ABS D Sub Backshell, 15 Way

RS Stock No.: 729-9686Brand: TelegartnerManufacturers Part No.: 104150B001
brand-logo
View all in D Sub Backshells

Technical documents

Specifications

Number Of Contacts

15

Housing Material

ABS

D-Sub Shell Size

A

Body Orientation

Straight

Colour

Black

Series

104

Product details

Quick Lock D-Sub Plastic Hoods - Provertha

The Provertha Quick Lock range of D-Sub plastic hoods offers a Push_Pull locking system for easy, fast, blind-mating and secure connection of D-Sub cable connectors to D-Sub device interfaces. The 103 series of Quick Lock hoods have 2 cable inputs and the 104 series has 3 cable inputs. These Quick Lock hoods are suitable for use with crimp flanges, internal and external cable clamps.

Provertha D Type Connectors

Stock information temporarily unavailable.

P.O.A.

Telegartner 104 Series ABS D Sub Backshell, 15 Way

P.O.A.

Telegartner 104 Series ABS D Sub Backshell, 15 Way
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Number Of Contacts

15

Housing Material

ABS

D-Sub Shell Size

A

Body Orientation

Straight

Colour

Black

Series

104

Product details

Quick Lock D-Sub Plastic Hoods - Provertha

The Provertha Quick Lock range of D-Sub plastic hoods offers a Push_Pull locking system for easy, fast, blind-mating and secure connection of D-Sub cable connectors to D-Sub device interfaces. The 103 series of Quick Lock hoods have 2 cable inputs and the 104 series has 3 cable inputs. These Quick Lock hoods are suitable for use with crimp flanges, internal and external cable clamps.

Provertha D Type Connectors