Telegartner, MFP8 Wire Manager for use with MFP8 RJ45 Plug and AWG24/1-AWG22/1, AWG27/7-AWG22/7 cables

RS Stock No.: 878-7411Brand: TelegartnerManufacturers Part No.: F00020A2131
brand-logo

Technical documents

Specifications

Accessory Type

Wire Manager

For Use With

MFP8 RJ45 Plug and AWG24/1-AWG22/1, AWG27/7-AWG22/7 cables

Series

MFP8

Interface Type

RJ45

Series Number

F00020A2131

Country of Origin

Germany

Product details

Telegartner DataVoice MFP8 Wire Manager

MFP8 four chamber wire managers for use with MFP8 and MFP8-4x90 Cat 6A field assembly RJ45 plugs. These MFP8 wire managers are available with colour code T568B (stock numbers 878-7411 and 878-7424) and PROFINET (stock number 878-7415)

Telegartner DataVoice Range

Stock information temporarily unavailable.

P.O.A.

Telegartner, MFP8 Wire Manager for use with MFP8 RJ45 Plug and AWG24/1-AWG22/1, AWG27/7-AWG22/7 cables

P.O.A.

Telegartner, MFP8 Wire Manager for use with MFP8 RJ45 Plug and AWG24/1-AWG22/1, AWG27/7-AWG22/7 cables
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Accessory Type

Wire Manager

For Use With

MFP8 RJ45 Plug and AWG24/1-AWG22/1, AWG27/7-AWG22/7 cables

Series

MFP8

Interface Type

RJ45

Series Number

F00020A2131

Country of Origin

Germany

Product details

Telegartner DataVoice MFP8 Wire Manager

MFP8 four chamber wire managers for use with MFP8 and MFP8-4x90 Cat 6A field assembly RJ45 plugs. These MFP8 wire managers are available with colour code T568B (stock numbers 878-7411 and 878-7424) and PROFINET (stock number 878-7415)

Telegartner DataVoice Range