Telegartner J00041A0915, , DIN 41622 Connector, Female, 16-Way, 2-Row, Solder, J000

RS Stock No.: 100-6251Brand: TelegartnerManufacturers Part No.: J00041A0915Distrelec Article No.: 30409909
brand-logo
View all in DIN 41622 Connectors

Technical documents

Specifications

Gender

Female

Number Of Contacts

16

Number Of Rows

2

Termination Method

Solder

Body Orientation

Straight

Housing Material

PC

Contact Plating

Silver

Current Rating

8A

Maximum Contact Resistance

5mΩ

Voltage Rating

380 V ac, 450 V dc

Series

J000

Maximum Operating Temperature

+60°C

Product details

DIN 41622 Double Row Connectors

8,12,16,20 and 30 ways available
Male and Female variants

Stock information temporarily unavailable.

P.O.A.

Telegartner J00041A0915, , DIN 41622 Connector, Female, 16-Way, 2-Row, Solder, J000

P.O.A.

Telegartner J00041A0915, , DIN 41622 Connector, Female, 16-Way, 2-Row, Solder, J000
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Gender

Female

Number Of Contacts

16

Number Of Rows

2

Termination Method

Solder

Body Orientation

Straight

Housing Material

PC

Contact Plating

Silver

Current Rating

8A

Maximum Contact Resistance

5mΩ

Voltage Rating

380 V ac, 450 V dc

Series

J000

Maximum Operating Temperature

+60°C

Product details

DIN 41622 Double Row Connectors

8,12,16,20 and 30 ways available
Male and Female variants