Telegartner, J000 39 Way DIN 41612 Connector Socket, 6A
RS Stock No.: 100-6194Brand: TelegartnerManufacturers Part No.: J00042A0909Distrelec Article No.: 30422202

Technical documents
Specifications
Brand
TelegartnerGender
Female
Number Of Contacts
39
Number Of Rows
2
Termination Method
Solder
Body Orientation
Straight
Housing Material
PC
Contact Plating
Silver
Current Rating
6A
Maximum Contact Resistance
5mΩ
Voltage Rating
200 V dc, 250 V ac
Series
J000
Product details
DIN 41618 39 Way Double Row Connector
DIN41618 Range
You may be interested in


Telegartner J00040A0911, , DIN 41622 Connector, Female, 8-Way, 2-Row, Solder, J000Brand: Telegartner
P.O.A.Each (ex VAT)
Telegartner J00041A0913, , DIN 41622 Connector, Female, 12-Way, 2-Row, Solder, J000Brand: Telegartner
P.O.A.Each (ex VAT)
Telegartner J00041A0915, , DIN 41622 Connector, Female, 16-Way, 2-Row, Solder, J000Brand: Telegartner
P.O.A.Each (ex VAT)
Stock information temporarily unavailable.
P.O.A.
Telegartner, J000 39 Way DIN 41612 Connector Socket, 6A
1
P.O.A.
Telegartner, J000 39 Way DIN 41612 Connector Socket, 6A
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
You may be interested in


Telegartner J00040A0911, , DIN 41622 Connector, Female, 8-Way, 2-Row, Solder, J000Brand: Telegartner
P.O.A.Each (ex VAT)
Telegartner J00041A0913, , DIN 41622 Connector, Female, 12-Way, 2-Row, Solder, J000Brand: Telegartner
P.O.A.Each (ex VAT)
Telegartner J00041A0915, , DIN 41622 Connector, Female, 16-Way, 2-Row, Solder, J000Brand: Telegartner
P.O.A.Each (ex VAT)
Technical documents
Specifications
Brand
TelegartnerGender
Female
Number Of Contacts
39
Number Of Rows
2
Termination Method
Solder
Body Orientation
Straight
Housing Material
PC
Contact Plating
Silver
Current Rating
6A
Maximum Contact Resistance
5mΩ
Voltage Rating
200 V dc, 250 V ac
Series
J000
Product details
DIN 41618 39 Way Double Row Connector
DIN41618 Range
You may be interested in


Telegartner J00040A0911, , DIN 41622 Connector, Female, 8-Way, 2-Row, Solder, J000Brand: Telegartner
P.O.A.Each (ex VAT)
Telegartner J00041A0913, , DIN 41622 Connector, Female, 12-Way, 2-Row, Solder, J000Brand: Telegartner
P.O.A.Each (ex VAT)
Telegartner J00041A0915, , DIN 41622 Connector, Female, 16-Way, 2-Row, Solder, J000Brand: Telegartner
P.O.A.Each (ex VAT)