Technical documents
Specifications
Brand
TelegartnerGender
Male
Number Of Contacts
39
Number Of Rows
2
Termination Method
Solder
Body Orientation
Straight
Housing Material
PC
Contact Plating
Silver
Current Rating
6A
Maximum Contact Resistance
5mΩ
Voltage Rating
200 V dc, 250 V ac
Series
J000
Product details
DIN 41618 39 Way Double Row Connector
DIN41618 Range
Stock information temporarily unavailable.
P.O.A.
Telegartner, J000 39 Way DIN 41612 Connector Plug, 6A
1
P.O.A.
Telegartner, J000 39 Way DIN 41612 Connector Plug, 6A
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
TelegartnerGender
Male
Number Of Contacts
39
Number Of Rows
2
Termination Method
Solder
Body Orientation
Straight
Housing Material
PC
Contact Plating
Silver
Current Rating
6A
Maximum Contact Resistance
5mΩ
Voltage Rating
200 V dc, 250 V ac
Series
J000
Product details