Technical documents
Specifications
Brand
TelegartnerCoaxial Connector Type
BNC Connector
Gender
Male
Mounting Type
Cable Mount
Impedance
50Ω
Termination Method
Crimp
Body Orientation
Straight
Cable Type
RG223/U
Bulkhead
No
Operating Frequency
0 to 4GHz
Minimum Operating Temperature
-65°C
Body Plating
Nickel
Maximum Operating Temperature
+165°C
Contact Material
Beryllium Copper
Contact Plating
Gold
Country of Origin
Germany
Product details
Telegärtner 50 Ohm BNC RF Coaxial Crimp Plug Connectors
50 Ω BNC RF coaxial crimp plug connectors with bayonet coupling and a crimp/crimp professional coaxial termination. These 50 Ω BNC straight RF coaxial cable plugs have a PTFE insulator, nickel plated body, gold plated centre contact. The BNC connectors are suitable for use with various RF coaxial cable types.
Features and Benefits
Simple quarter turn bayonet coupling
Easy connect and disconnect
Wide temperature range -65°C to +165°C
Telegärtner BNC RF Connectors
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 14 | P.O.A. |
15 - 49 | P.O.A. |
50 - 99 | P.O.A. |
100 - 249 | P.O.A. |
250+ | P.O.A. |
Technical documents
Specifications
Brand
TelegartnerCoaxial Connector Type
BNC Connector
Gender
Male
Mounting Type
Cable Mount
Impedance
50Ω
Termination Method
Crimp
Body Orientation
Straight
Cable Type
RG223/U
Bulkhead
No
Operating Frequency
0 to 4GHz
Minimum Operating Temperature
-65°C
Body Plating
Nickel
Maximum Operating Temperature
+165°C
Contact Material
Beryllium Copper
Contact Plating
Gold
Country of Origin
Germany
Product details
Telegärtner 50 Ohm BNC RF Coaxial Crimp Plug Connectors
50 Ω BNC RF coaxial crimp plug connectors with bayonet coupling and a crimp/crimp professional coaxial termination. These 50 Ω BNC straight RF coaxial cable plugs have a PTFE insulator, nickel plated body, gold plated centre contact. The BNC connectors are suitable for use with various RF coaxial cable types.
Features and Benefits
Simple quarter turn bayonet coupling
Easy connect and disconnect
Wide temperature range -65°C to +165°C