Telegartner, Plug Cable Mount BNC Connector, 50Ω, Clamp Termination, Straight Body

RS Stock No.: 112-3261Brand: TelegartnerManufacturers Part No.: J01000A1321
brand-logo
View all in Coaxial Connectors

Technical documents

Specifications

Coaxial Connector Type

BNC Connector

Gender

Male

Mounting Type

Cable Mount

Impedance

50Ω

Termination Method

Clamp

Body Orientation

Straight

Cable Type

RG178 B/U

Bulkhead

No

Operating Frequency

0 to 4GHz

Body Plating

Nickel

Minimum Operating Temperature

-65°C

Maximum Operating Temperature

+165°C

Contact Material

Beryllium Copper

Contact Plating

Gold

Country of Origin

Germany

Product details

Telegärtner 50 Ohm BNC RF Coaxial Plug Connectors with Pressure Sleeve

50 Ohm BNC RF coaxial crimp plug connectors with bayonet coupling, cable clamp termination and pressure sleeve. These 50 Ohm BNC straight RF coax cable plugs have a PTFE insulator, nickel plated body, gold plated centre contact and are for use with various RF coaxial cable types.

Telegärtner BNC RF Connectors

Stock information temporarily unavailable.

P.O.A.

Telegartner, Plug Cable Mount BNC Connector, 50Ω, Clamp Termination, Straight Body

P.O.A.

Telegartner, Plug Cable Mount BNC Connector, 50Ω, Clamp Termination, Straight Body
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 24P.O.A.
25 - 99P.O.A.
100 - 249P.O.A.
250 - 499P.O.A.
500+P.O.A.

Technical documents

Specifications

Coaxial Connector Type

BNC Connector

Gender

Male

Mounting Type

Cable Mount

Impedance

50Ω

Termination Method

Clamp

Body Orientation

Straight

Cable Type

RG178 B/U

Bulkhead

No

Operating Frequency

0 to 4GHz

Body Plating

Nickel

Minimum Operating Temperature

-65°C

Maximum Operating Temperature

+165°C

Contact Material

Beryllium Copper

Contact Plating

Gold

Country of Origin

Germany

Product details

Telegärtner 50 Ohm BNC RF Coaxial Plug Connectors with Pressure Sleeve

50 Ohm BNC RF coaxial crimp plug connectors with bayonet coupling, cable clamp termination and pressure sleeve. These 50 Ohm BNC straight RF coax cable plugs have a PTFE insulator, nickel plated body, gold plated centre contact and are for use with various RF coaxial cable types.

Telegärtner BNC RF Connectors