Technical documents
Specifications
Brand
TelegartnerCoaxial Connector Type
BNC Connector
Gender
Female
Mounting Type
Panel Mount
Impedance
50Ω
Termination Method
Solder
Body Orientation
Straight
Bulkhead
Yes
Operating Frequency
0 to 4GHz
Minimum Operating Temperature
-65°C
Body Plating
Nickel
Maximum Operating Temperature
+165°C
Contact Material
Beryllium Copper
Contact Plating
Gold
Country of Origin
Germany
Product details
Telegartner 50 Ω and 75 Ω Insulated Straight Bulkhead BNC Solder Jacks
From Telegartner, a range of Insulated 50 Ω and 75 Ω BNC straight solder termination bulkhead jacks with colour coded insulating washers. The BNC bulkhead jacks have gold plated beryllium copper contacts and a PTFE insulator. Featuring a simple bayonet coupling mechanism these connectors can be used up to 4 GHz. Requiring only a quarter turn to connect and disconnect this connection method makes the BNC connector one of the most versatile connectors on the market today.
Insulated 50 Ω BNC bulkhead jack 112-2369 has black insulating washers
Insulated 50 Ω BNC bulkhead jack 112-2375 has white insulating washers
Insulated 50 Ω BNC bulkhead jack 112-2381 has red insulating washers
Insulated 75 Ω BNC bulkhead jack 124-9111 has black insulation washers
Insulated 75 Ω BNC bulkhead jack 124-9127 has white insulation washers
Insulated 75 Ω BNC bulkhead jack 124-9133 has red insulation washers
Insulated 75 Ω BNC bulkhead jack 193-8338 has green insulation washers
Insulated 75 Ω BNC bulkhead jack 112-1158 has blue insulating washers
Features and Benefits
Bayonet coupling
IP54 rated between a mated plug and jack
Up to 4 GHz
Applications
Signal
Data
Video transmission
Telegärtner BNC RF Connectors
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 9 | P.O.A. |
10 - 49 | P.O.A. |
50 - 99 | P.O.A. |
100 - 249 | P.O.A. |
250+ | P.O.A. |
Technical documents
Specifications
Brand
TelegartnerCoaxial Connector Type
BNC Connector
Gender
Female
Mounting Type
Panel Mount
Impedance
50Ω
Termination Method
Solder
Body Orientation
Straight
Bulkhead
Yes
Operating Frequency
0 to 4GHz
Minimum Operating Temperature
-65°C
Body Plating
Nickel
Maximum Operating Temperature
+165°C
Contact Material
Beryllium Copper
Contact Plating
Gold
Country of Origin
Germany
Product details
Telegartner 50 Ω and 75 Ω Insulated Straight Bulkhead BNC Solder Jacks
From Telegartner, a range of Insulated 50 Ω and 75 Ω BNC straight solder termination bulkhead jacks with colour coded insulating washers. The BNC bulkhead jacks have gold plated beryllium copper contacts and a PTFE insulator. Featuring a simple bayonet coupling mechanism these connectors can be used up to 4 GHz. Requiring only a quarter turn to connect and disconnect this connection method makes the BNC connector one of the most versatile connectors on the market today.
Insulated 50 Ω BNC bulkhead jack 112-2369 has black insulating washers
Insulated 50 Ω BNC bulkhead jack 112-2375 has white insulating washers
Insulated 50 Ω BNC bulkhead jack 112-2381 has red insulating washers
Insulated 75 Ω BNC bulkhead jack 124-9111 has black insulation washers
Insulated 75 Ω BNC bulkhead jack 124-9127 has white insulation washers
Insulated 75 Ω BNC bulkhead jack 124-9133 has red insulation washers
Insulated 75 Ω BNC bulkhead jack 193-8338 has green insulation washers
Insulated 75 Ω BNC bulkhead jack 112-1158 has blue insulating washers
Features and Benefits
Bayonet coupling
IP54 rated between a mated plug and jack
Up to 4 GHz
Applications
Signal
Data
Video transmission