Technical documents
Specifications
Brand
TelegartnerGender
Male
Mounting Type
Cable Mount
Impedance
75Ω
Termination Method
Crimp
Body Orientation
Straight
Cable Type
0.6/2.8-4.7
Operating Frequency
0 → 4GHz
Minimum Operating Temperature
-65°C
Maximum Operating Temperature
+165°C
Contact Material
Beryllium Copper
Contact Plating
Gold
You may be interested in



Telegartner, Plug Cable Mount BNC Connector, 75Ω, Crimp Termination, Straight BodyBrand: Telegartner
P.O.A.Each (ex VAT)
Telegartner, Plug Cable Mount BNC Connector, 75Ω, Crimp Termination, Straight BodyBrand: Telegartner
P.O.A.Each (ex VAT)
Telegartner, Plug Cable Mount BNC Connector, 75Ω, Crimp Termination, Straight BodyBrand: Telegartner
P.O.A.Each (ex VAT)
Telegartner, Plug Cable Mount BNC Connector, 75Ω, Crimp Termination, Straight BodyBrand: Telegartner
P.O.A.Each (ex VAT)
Stock information temporarily unavailable.
P.O.A.
binder, Plug Cable Mount, 75Ω, Crimp Termination, Straight Body
1
P.O.A.
binder, Plug Cable Mount, 75Ω, Crimp Termination, Straight Body
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 9 | P.O.A. |
10 - 24 | P.O.A. |
25 - 49 | P.O.A. |
50 - 99 | P.O.A. |
100+ | P.O.A. |
You may be interested in



Telegartner, Plug Cable Mount BNC Connector, 75Ω, Crimp Termination, Straight BodyBrand: Telegartner
P.O.A.Each (ex VAT)
Telegartner, Plug Cable Mount BNC Connector, 75Ω, Crimp Termination, Straight BodyBrand: Telegartner
P.O.A.Each (ex VAT)
Telegartner, Plug Cable Mount BNC Connector, 75Ω, Crimp Termination, Straight BodyBrand: Telegartner
P.O.A.Each (ex VAT)
Telegartner, Plug Cable Mount BNC Connector, 75Ω, Crimp Termination, Straight BodyBrand: Telegartner
P.O.A.Each (ex VAT)
Technical documents
Specifications
Brand
TelegartnerGender
Male
Mounting Type
Cable Mount
Impedance
75Ω
Termination Method
Crimp
Body Orientation
Straight
Cable Type
0.6/2.8-4.7
Operating Frequency
0 → 4GHz
Minimum Operating Temperature
-65°C
Maximum Operating Temperature
+165°C
Contact Material
Beryllium Copper
Contact Plating
Gold
You may be interested in



Telegartner, Plug Cable Mount BNC Connector, 75Ω, Crimp Termination, Straight BodyBrand: Telegartner
P.O.A.Each (ex VAT)
Telegartner, Plug Cable Mount BNC Connector, 75Ω, Crimp Termination, Straight BodyBrand: Telegartner
P.O.A.Each (ex VAT)
Telegartner, Plug Cable Mount BNC Connector, 75Ω, Crimp Termination, Straight BodyBrand: Telegartner
P.O.A.Each (ex VAT)
Telegartner, Plug Cable Mount BNC Connector, 75Ω, Crimp Termination, Straight BodyBrand: Telegartner
P.O.A.Each (ex VAT)