Telegartner, Plug Cable Mount BNC Connector, 75Ω, Crimp Termination, Right Angle Body

RS Stock No.: 193-4184Brand: TelegartnerManufacturers Part No.: J01002A0027
brand-logo
View all in Coaxial Connectors

Technical documents

Specifications

Coaxial Connector Type

BNC Connector

Gender

Male

Mounting Type

Cable Mount

Impedance

75Ω

Termination Method

Crimp

Body Orientation

Right Angle

Cable Type

RG179 B/U

Bulkhead

No

Operating Frequency

0 to 4GHz

Body Plating

Nickel

Minimum Operating Temperature

-65°C

Maximum Operating Temperature

+165°C

Contact Material

Beryllium Copper

Contact Plating

Gold

Country of Origin

Germany

Product details

Telegartner 50 Ω and 75 Ω Right Angled BNC Crimp and Clamp Plugs

From Telegartner, a range 50 Ω and 75 Ω BNC right angle cable mount plugs. The crimp or clamp plugs have gold plated beryllium copper contacts and a PTFE insulator. Featuring a simple bayonet coupling mechanism the BNC plugs can be used up to 4 GHz. Requiring only a quarter turn to connect and disconnect this connection method makes the BNC plug one of the most commonly used RF connectors around.

Features and Benefits

• Bayonet coupling
• Crimp or Clamp termination
• Up to 4 GHz

Applications

• Signal
• Data
• Video transmission

BNC series in accordance with IEC 169-8

Stock information temporarily unavailable.

P.O.A.

Telegartner, Plug Cable Mount BNC Connector, 75Ω, Crimp Termination, Right Angle Body

P.O.A.

Telegartner, Plug Cable Mount BNC Connector, 75Ω, Crimp Termination, Right Angle Body
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Coaxial Connector Type

BNC Connector

Gender

Male

Mounting Type

Cable Mount

Impedance

75Ω

Termination Method

Crimp

Body Orientation

Right Angle

Cable Type

RG179 B/U

Bulkhead

No

Operating Frequency

0 to 4GHz

Body Plating

Nickel

Minimum Operating Temperature

-65°C

Maximum Operating Temperature

+165°C

Contact Material

Beryllium Copper

Contact Plating

Gold

Country of Origin

Germany

Product details

Telegartner 50 Ω and 75 Ω Right Angled BNC Crimp and Clamp Plugs

From Telegartner, a range 50 Ω and 75 Ω BNC right angle cable mount plugs. The crimp or clamp plugs have gold plated beryllium copper contacts and a PTFE insulator. Featuring a simple bayonet coupling mechanism the BNC plugs can be used up to 4 GHz. Requiring only a quarter turn to connect and disconnect this connection method makes the BNC plug one of the most commonly used RF connectors around.

Features and Benefits

• Bayonet coupling
• Crimp or Clamp termination
• Up to 4 GHz

Applications

• Signal
• Data
• Video transmission

BNC series in accordance with IEC 169-8